


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices | |
| Package | DFN-22(3x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Noise | 0.8uVrms | |
| Output Type | Adjustable | |
| Voltage - Supply | 20V | |
| Output Current | 500mA、500mA | |
| Output Configuration | Positive and Negative | |
| Features | Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Reverse polarity voltage protection、Reverse-polarity current protection、Adjustable current limiting | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT3097ADJC#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices | |
| Package | DFN-22(3x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Noise | 0.8uVrms | |
| Output Type | Adjustable | |
| Voltage - Supply | 20V | |
| Output Current | 500mA、500mA | |
| Output Configuration | Positive and Negative | |
| Features | Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Reverse polarity voltage protection、Reverse-polarity current protection、Adjustable current limiting | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3097ADJC#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LT3097ADJC#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.