VB40100C-E3-FS - 1
VB40100C-E3-FS - 2
VB40100C-E3-FS - 3
VB40100C-E3-FS - 4
Extended1/4
* Images are for reference only
VB40100C-E3-FS
Attributes
Value
Manufacturer
MFR.Part #
VB40100C-E3-FS
JLCPCB Part #
C7503116
Package
TO-263(D2PAK)
Description
-55℃~+150℃ 1 Pair Common Cathode 100V 100uA@40V 250A 40A 830mV@20A TO-263(D2PAK) Schottky Diodes ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerFUXINSEMI
PackageTO-263(D2PAK)
Voltage - Forward(Vf@If)830mV@20A
Non-Repetitive Peak Forward Surge Current250A
Voltage - DC Reverse(Vr)100V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Pair Common Cathode
Current - Rectified40A
Reverse Leakage Current (Ir)100uA@40V