Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. CDM4620IY
CDM4620IY - 1
CDM4620IY - 2
CDM4620IY - 3
Extended1/3
* Images are for reference only
CDM4620IY
Attributes
Value
Manufacturer
Shenzhen CYT Semicon Tech
MFR.Part #
CDM4620IY
JLCPCB Part #
C7502991
Package
BGA-144
Description
-40℃~+125℃ 15mm 15mm 2 26A 30mVp-p 4.5V~16V 400kHz 5.01mm 600mV~5.5V Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、External clock synchronization Step-down type ±1% BGA-144 DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerShenzhen CYT Semicon Tech
PackageBGA-144
Output Current(Max)26A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+125℃
Number of Outputs2
FunctionStep-down type
Length15mm
Voltage - Supply4.5V~16V
Switching Frequency400kHz
Height5.01mm
FeaturesOver Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、External clock synchronization
Width15mm
Output Voltage600mV~5.5V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. CDM4620IY
CDM4620IY

* Images are for reference only

CDM4620IY

Extended
Manufacturer

Shenzhen CYT Semicon Tech

MFR.Part #
CDM4620IY
JLCPCB Part #
C7502991
Package
BGA-144
Description
-40℃~+125℃ 15mm 15mm 2 26A 30mVp-p 4.5V~16V 400kHz 5.01mm 600mV~5.5V Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、External clock synchronization Step-down type ±1% BGA-144 DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CDM4620IY

* Images are for reference only

CDM4620IY
Extended
Manufacturer

Shenzhen CYT Semicon Tech

MFR.Part #
CDM4620IY
JLCPCB Part #
C7502991
Package
BGA-144
Description
-40℃~+125℃ 15mm 15mm 2 26A 30mVp-p 4.5V~16V 400kHz 5.01mm 600mV~5.5V Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、External clock synchronization Step-down type ±1% BGA-144 DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CDM4620IY Specifications

CDM4620IY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerShenzhen CYT Semicon Tech
PackageBGA-144
Output Current(Max)26A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+125℃
Number of Outputs2
FunctionStep-down type
Length15mm
Voltage - Supply4.5V~16V
Switching Frequency400kHz
Height5.01mm
FeaturesOver Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、External clock synchronization
Width15mm
Output Voltage600mV~5.5V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDM4620IY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CDM4620IY Documents

CDM4620IY datasheets or manufacturer documentation.

Datasheet: CDM4620IY Datasheet (PDF)

CDM4620IY Schematic Symbol & PCB Footprint

The CDM4620IY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.