Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CD5026ITS
CD5026ITS - 1
CD5026ITS - 2
CD5026ITS - 3
Extended1/3
* Images are for reference only
CD5026ITS
Attributes
Value
Manufacturer
Shenzhen CYT Semicon Tech
MFR.Part #
CD5026ITS
JLCPCB Part #
C7502974
Package
TSSOP-16
Description
-40℃~+125℃ 13V~100V 180kHz~220kHz、520kHz~660kHz 2 3A Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting Built-in Forward No TSSOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShenzhen CYT Semicon Tech
PackageTSSOP-16
Operating Temperature-40℃~+125℃
Synchronous RectifierNo
Frequency - Switching180kHz~220kHz、520kHz~660kHz
Voltage - Supply13V~100V
Output Current3A
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyForward
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CD5026ITS
CD5026ITS

* Images are for reference only

CD5026ITS

Extended
Manufacturer

Shenzhen CYT Semicon Tech

MFR.Part #
CD5026ITS
JLCPCB Part #
C7502974
Package
TSSOP-16
Description
-40℃~+125℃ 13V~100V 180kHz~220kHz、520kHz~660kHz 2 3A Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting Built-in Forward No TSSOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD5026ITS

* Images are for reference only

CD5026ITS
Extended
Manufacturer

Shenzhen CYT Semicon Tech

MFR.Part #
CD5026ITS
JLCPCB Part #
C7502974
Package
TSSOP-16
Description
-40℃~+125℃ 13V~100V 180kHz~220kHz、520kHz~660kHz 2 3A Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting Built-in Forward No TSSOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD5026ITS Specifications

CD5026ITS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShenzhen CYT Semicon Tech
PackageTSSOP-16
Operating Temperature-40℃~+125℃
Synchronous RectifierNo
Frequency - Switching180kHz~220kHz、520kHz~660kHz
Voltage - Supply13V~100V
Output Current3A
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyForward
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD5026ITS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CD5026ITS Documents

CD5026ITS datasheets or manufacturer documentation.

Datasheet: CD5026ITS Datasheet (PDF)

CD5026ITS Schematic Symbol & PCB Footprint

The CD5026ITS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.