Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CD5020AIVS
CD5020AIVS - 1
CD5020AIVS - 2
CD5020AIVS - 3
Extended1/3
* Images are for reference only
CD5020AIVS
Attributes
Value
Manufacturer
Shenzhen CYT Semicon Tech
MFR.Part #
CD5020AIVS
JLCPCB Part #
C7502972
Package
VSSOP-10
Description
-40℃~+125℃ 1 13V~90V 1A 210kHz、660kHz 2mA Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization External VSSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShenzhen CYT Semicon Tech
PackageVSSOP-10
Operating Temperature-40℃~+125℃
Frequency - Switching210kHz、660kHz
Voltage - Supply13V~90V
Output Current1A
Quiescent Current2mA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CD5020AIVS
CD5020AIVS

* Images are for reference only

CD5020AIVS

Extended
Manufacturer

Shenzhen CYT Semicon Tech

MFR.Part #
CD5020AIVS
JLCPCB Part #
C7502972
Package
VSSOP-10
Description
-40℃~+125℃ 1 13V~90V 1A 210kHz、660kHz 2mA Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization External VSSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD5020AIVS

* Images are for reference only

CD5020AIVS
Extended
Manufacturer

Shenzhen CYT Semicon Tech

MFR.Part #
CD5020AIVS
JLCPCB Part #
C7502972
Package
VSSOP-10
Description
-40℃~+125℃ 1 13V~90V 1A 210kHz、660kHz 2mA Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization External VSSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD5020AIVS Specifications

CD5020AIVS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShenzhen CYT Semicon Tech
PackageVSSOP-10
Operating Temperature-40℃~+125℃
Frequency - Switching210kHz、660kHz
Voltage - Supply13V~90V
Output Current1A
Quiescent Current2mA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD5020AIVS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CD5020AIVS Documents

CD5020AIVS datasheets or manufacturer documentation.

Datasheet: CD5020AIVS Datasheet (PDF)

CD5020AIVS Schematic Symbol & PCB Footprint

The CD5020AIVS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.