


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | TSSOP-20 | |
| Output Logic Level - Low | 100mV、690mV~730mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7.9ns@5V,15pF | |
| Output Logic Level - High | 3.76V~4.76V、4.4V~5.4V | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 8 | |
| Current - Output High(IOH) | 24mA | |
| Quiescent Current | 40uA | |
| Features | Controllable output enable | |
| Input Logic Level - Low | 800mV | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS541TXTSS20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | TSSOP-20 | |
| Output Logic Level - Low | 100mV、690mV~730mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7.9ns@5V,15pF | |
| Output Logic Level - High | 3.76V~4.76V、4.4V~5.4V | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 8 | |
| Current - Output High(IOH) | 24mA | |
| Quiescent Current | 40uA | |
| Features | Controllable output enable | |
| Input Logic Level - Low | 800mV | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS541TXTSS20. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RS541TXTSS20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.