Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. OVSRRGBCC3TM
OVSRRGBCC3TM - 1
OVSRRGBCC3TM - 2
OVSRRGBCC3TM - 3
Extended1/3
* Images are for reference only
OVSRRGBCC3TM
Attributes
Value
Manufacturer
TT Electronics
MFR.Part #
OVSRRGBCC3TM
JLCPCB Part #
C7502159
Package
SMD-4P,3.2x1mm
Description
-40℃~+85℃ 1.5mm 150° 1mm 3.2mm B:72mW、R:72mW、G:72mW Common Anode G:520nm~535nm、R:615nm~635nm、B:465nm~485nm R:1.8V~2.4V、G:3.0V~3.6V、B:3.0V~3.6V R:20mA、G:20mA、B:20mA R:60mcd~150mcd、G:210mcd~450mcd、B:150mcd~250mcd White Lens SMD-4P,3.2x1mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerTT Electronics
PackageSMD-4P,3.2x1mm
Power(Watts) - R72mW
Viewing Angle150°
Antistatic CapacityR:2000V、G:2000V、B:2000V
Height1.5mm
Width1mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B150mcd~250mcd
Forward Voltage(Vf) - B3V~3.6V
Forward Voltage(Vf) - G3V~3.6V
Dominant Wavelength - B465nm~485nm
Forward Current - G20mA
Luminous Intensity - G210mcd~450mcd
Power(Watts) - G72mW
Forward Current - B20mA
Luminous Intensity - R60mcd~150mcd
Forward Voltage(Vf) - R1.8V~2.4V
Power(Watts) - B72mW
Length3.2mm
Dominant Wavelength - G520nm~535nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R615nm~635nm
Lens ColorWhite Lens
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. OVSRRGBCC3TM
OVSRRGBCC3TM

* Images are for reference only

OVSRRGBCC3TM

Extended
Manufacturer

TT Electronics

MFR.Part #
OVSRRGBCC3TM
JLCPCB Part #
C7502159
Package
SMD-4P,3.2x1mm
Description
-40℃~+85℃ 1.5mm 150° 1mm 3.2mm B:72mW、R:72mW、G:72mW Common Anode G:520nm~535nm、R:615nm~635nm、B:465nm~485nm R:1.8V~2.4V、G:3.0V~3.6V、B:3.0V~3.6V R:20mA、G:20mA、B:20mA R:60mcd~150mcd、G:210mcd~450mcd、B:150mcd~250mcd White Lens SMD-4P,3.2x1mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OVSRRGBCC3TM

* Images are for reference only

OVSRRGBCC3TM
Extended
Manufacturer

TT Electronics

MFR.Part #
OVSRRGBCC3TM
JLCPCB Part #
C7502159
Package
SMD-4P,3.2x1mm
Description
-40℃~+85℃ 1.5mm 150° 1mm 3.2mm B:72mW、R:72mW、G:72mW Common Anode G:520nm~535nm、R:615nm~635nm、B:465nm~485nm R:1.8V~2.4V、G:3.0V~3.6V、B:3.0V~3.6V R:20mA、G:20mA、B:20mA R:60mcd~150mcd、G:210mcd~450mcd、B:150mcd~250mcd White Lens SMD-4P,3.2x1mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OVSRRGBCC3TM Specifications

OVSRRGBCC3TM technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerTT Electronics
PackageSMD-4P,3.2x1mm
Power(Watts) - R72mW
Viewing Angle150°
Antistatic CapacityR:2000V、G:2000V、B:2000V
Height1.5mm
Width1mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B150mcd~250mcd
Forward Voltage(Vf) - B3V~3.6V
Forward Voltage(Vf) - G3V~3.6V
Dominant Wavelength - B465nm~485nm
Forward Current - G20mA
Luminous Intensity - G210mcd~450mcd
Power(Watts) - G72mW
Forward Current - B20mA
Luminous Intensity - R60mcd~150mcd
Forward Voltage(Vf) - R1.8V~2.4V
Power(Watts) - B72mW
Length3.2mm
Dominant Wavelength - G520nm~535nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R615nm~635nm
Lens ColorWhite Lens
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OVSRRGBCC3TM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OVSRRGBCC3TM Documents

OVSRRGBCC3TM datasheets or manufacturer documentation.

Datasheet: OVSRRGBCC3TM Datasheet (PDF)

OVSRRGBCC3TM Schematic Symbol & PCB Footprint

The OVSRRGBCC3TM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.