
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Analog Devices | |
| Package | QFN-16_3X3mm | |
| Insertion Loss | 1dB、1.3dB、1.7dB | |
| Frequency Range | 0Hz~4GHz | |
| Attenuation Value | 0dB~7.75dB | |
| Step Size | 0.25dB | |
| Features | Digitally programmable attenuation、Digital control interface | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC539LP3E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Analog Devices | |
| Package | QFN-16_3X3mm | |
| Insertion Loss | 1dB、1.3dB、1.7dB | |
| Frequency Range | 0Hz~4GHz | |
| Attenuation Value | 0dB~7.75dB | |
| Step Size | 0.25dB | |
| Features | Digitally programmable attenuation、Digital control interface | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC539LP3E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HMC539LP3E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.