Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. COS2181STRPBF
COS2181STRPBF
Extended
* Images are for reference only
COS2181STRPBF
Attributes
Value
Manufacturer
COSINE
MFR.Part #
COS2181STRPBF
JLCPCB Part #
C7501651
Package
SOP-8
Description
-40℃~+125℃ 10V~20V 124ns 128ns 13ns 18ns 2 2.5A 2.5A 50uA Half-Bridge IGBT、MOSFET Under Voltage Protection、Enable shutdown、Interleaved conduction protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerCOSINE
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL124ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)50uA
Fall Time13ns
Rise Time18ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Enable shutdown、Interleaved conduction protection
Propagation Delay tpLH128ns
Current - Output Low(IOL)2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. COS2181STRPBF
COS2181STRPBF

* Images are for reference only

COS2181STRPBF

Extended
Manufacturer

COSINE

MFR.Part #
COS2181STRPBF
JLCPCB Part #
C7501651
Package
SOP-8
Description
-40℃~+125℃ 10V~20V 124ns 128ns 13ns 18ns 2 2.5A 2.5A 50uA Half-Bridge IGBT、MOSFET Under Voltage Protection、Enable shutdown、Interleaved conduction protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COS2181STRPBF

* Images are for reference only

COS2181STRPBF
Extended
Manufacturer

COSINE

MFR.Part #
COS2181STRPBF
JLCPCB Part #
C7501651
Package
SOP-8
Description
-40℃~+125℃ 10V~20V 124ns 128ns 13ns 18ns 2 2.5A 2.5A 50uA Half-Bridge IGBT、MOSFET Under Voltage Protection、Enable shutdown、Interleaved conduction protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COS2181STRPBF Specifications

COS2181STRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerCOSINE
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL124ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)50uA
Fall Time13ns
Rise Time18ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Enable shutdown、Interleaved conduction protection
Propagation Delay tpLH128ns
Current - Output Low(IOL)2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COS2181STRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

COS2181STRPBF Schematic Symbol & PCB Footprint

The COS2181STRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.