Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. COS2113STRPBF
COS2113STRPBF - 1
COS2113STRPBF - 2
COS2113STRPBF - 3
COS2113STRPBF - 4
Extended1/4
* Images are for reference only
COS2113STRPBF
Attributes
Value
Manufacturer
COSINE
MFR.Part #
COS2113STRPBF
JLCPCB Part #
C7501649
Package
WSOP-16-300mil
Description
-40℃~+125℃ 10V~20V 13ns 150ns 150ns 18ns 2 2.5A 2.5A IGBT、MOSFET Low Side、High Side Under Voltage Protection、Enable shutdown、Interleaved conduction protection WSOP-16-300mil Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerCOSINE
PackageWSOP-16-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL150ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)2.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Fall Time13ns
Rise Time18ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Enable shutdown、Interleaved conduction protection
Propagation Delay tpLH150ns
Current - Output Low(IOL)2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. COS2113STRPBF
COS2113STRPBF

* Images are for reference only

COS2113STRPBF

Extended
Manufacturer

COSINE

MFR.Part #
COS2113STRPBF
JLCPCB Part #
C7501649
Package
WSOP-16-300mil
Description
-40℃~+125℃ 10V~20V 13ns 150ns 150ns 18ns 2 2.5A 2.5A IGBT、MOSFET Low Side、High Side Under Voltage Protection、Enable shutdown、Interleaved conduction protection WSOP-16-300mil Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COS2113STRPBF

* Images are for reference only

COS2113STRPBF
Extended
Manufacturer

COSINE

MFR.Part #
COS2113STRPBF
JLCPCB Part #
C7501649
Package
WSOP-16-300mil
Description
-40℃~+125℃ 10V~20V 13ns 150ns 150ns 18ns 2 2.5A 2.5A IGBT、MOSFET Low Side、High Side Under Voltage Protection、Enable shutdown、Interleaved conduction protection WSOP-16-300mil Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COS2113STRPBF Specifications

COS2113STRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerCOSINE
PackageWSOP-16-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL150ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)2.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Fall Time13ns
Rise Time18ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Enable shutdown、Interleaved conduction protection
Propagation Delay tpLH150ns
Current - Output Low(IOL)2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COS2113STRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

COS2113STRPBF Documents

COS2113STRPBF datasheets or manufacturer documentation.

Datasheet: COS2113STRPBF Datasheet (PDF)

COS2113STRPBF Schematic Symbol & PCB Footprint

The COS2113STRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.