Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-01A-H1.5
SK-01A-H1.5
Extended
* Images are for reference only
SK-01A-H1.5
Attributes
Value
Manufacturer
XUNPU
MFR.Part #
SK-01A-H1.5
JLCPCB Part #
C7501623
Package
SMD
Description
1.35mm 10000 times 12V 4.25mm 50mA 6.7mm Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount, Right Angle White SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXUNPU
PackageSMD
Actuator ColorWhite
Operating Force200gf
Length6.7mm
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Contact MaterialBeryllium bronze
Life10000 times
Current Rating50mA
Actuator StyleRectangular Columnar
Switch Height4.25mm
CircuitSPDT
Mounting TypeSurface Mount, Right Angle
Width1.35mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-01A-H1.5
SK-01A-H1.5

* Images are for reference only

SK-01A-H1.5

Extended
Manufacturer

XUNPU

MFR.Part #
SK-01A-H1.5
JLCPCB Part #
C7501623
Package
SMD
Description
1.35mm 10000 times 12V 4.25mm 50mA 6.7mm Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount, Right Angle White SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-01A-H1.5

* Images are for reference only

SK-01A-H1.5
Extended
Manufacturer

XUNPU

MFR.Part #
SK-01A-H1.5
JLCPCB Part #
C7501623
Package
SMD
Description
1.35mm 10000 times 12V 4.25mm 50mA 6.7mm Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount, Right Angle White SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-01A-H1.5 Specifications

SK-01A-H1.5 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXUNPU
PackageSMD
Actuator ColorWhite
Operating Force200gf
Length6.7mm
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Contact MaterialBeryllium bronze
Life10000 times
Current Rating50mA
Actuator StyleRectangular Columnar
Switch Height4.25mm
CircuitSPDT
Mounting TypeSurface Mount, Right Angle
Width1.35mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK-01A-H1.5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK-01A-H1.5 Schematic Symbol & PCB Footprint

The SK-01A-H1.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.