


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Frequency Range | 50MHz~4GHz | |
| Input return loss | 12.8dB | |
| Voltage - Supply | 3V~5V | |
| Output return loss | 15.9dB | |
| Features | Electrostatic protection | |
| P1dB | 21.5dBm | |
| Noise Figure | 0.65dB | |
| Current - Supply | 53mA | |
| IP3 | 33.6dBm | |
| Gain | 25.4dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMA-5043+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Frequency Range | 50MHz~4GHz | |
| Input return loss | 12.8dB | |
| Voltage - Supply | 3V~5V | |
| Output return loss | 15.9dB | |
| Features | Electrostatic protection | |
| P1dB | 21.5dBm | |
| Noise Figure | 0.65dB | |
| Current - Supply | 53mA | |
| IP3 | 33.6dBm | |
| Gain | 25.4dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMA-5043+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMA-5043+ datasheets or manufacturer documentation.
Datasheet: CMA-5043+ Datasheet (PDF)
The CMA-5043+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.