Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QA151M
QA151M - 1
QA151M - 2
QA151M - 3
QA151M - 4
Extended1/4
* Images are for reference only
QA151M
Attributes
Value
Manufacturer
EVISUN
MFR.Part #
QA151M
JLCPCB Part #
C7500963
Package
SIP,19.5x9.8mm
Description
-40℃~+105℃ -5V、15V 100mA 12.5mm 13.5V~16.5V 15mA 19.5mm 2 220uF 3.5kV@AC 300kHz 80mVp-p、120mVp-p 81% 9.8mm Short Circuit Protection 塑封型 稳压型 SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerEVISUN
PackageSIP,19.5x9.8mm
Operating Temperature-40℃~+105℃
Output Current(Max)100mA
Isolation Voltage(Vrms)3.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency81%
TypePlastic encapsulated type
Length19.5mm
Voltage - Supply13.5V~16.5V
Capacitive Load(Max)220uF
Frequency300kHz
Height12.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.8mm
Output Voltage-5V、15V
Quiescent Supply Current15mA
Ripple Noise80mVp-p、120mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QA151M
QA151M

* Images are for reference only

QA151M

Extended
Manufacturer

EVISUN

MFR.Part #
QA151M
JLCPCB Part #
C7500963
Package
SIP,19.5x9.8mm
Description
-40℃~+105℃ -5V、15V 100mA 12.5mm 13.5V~16.5V 15mA 19.5mm 2 220uF 3.5kV@AC 300kHz 80mVp-p、120mVp-p 81% 9.8mm Short Circuit Protection 塑封型 稳压型 SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QA151M

* Images are for reference only

QA151M
Extended
Manufacturer

EVISUN

MFR.Part #
QA151M
JLCPCB Part #
C7500963
Package
SIP,19.5x9.8mm
Description
-40℃~+105℃ -5V、15V 100mA 12.5mm 13.5V~16.5V 15mA 19.5mm 2 220uF 3.5kV@AC 300kHz 80mVp-p、120mVp-p 81% 9.8mm Short Circuit Protection 塑封型 稳压型 SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QA151M Specifications

QA151M technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerEVISUN
PackageSIP,19.5x9.8mm
Operating Temperature-40℃~+105℃
Output Current(Max)100mA
Isolation Voltage(Vrms)3.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency81%
TypePlastic encapsulated type
Length19.5mm
Voltage - Supply13.5V~16.5V
Capacitive Load(Max)220uF
Frequency300kHz
Height12.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.8mm
Output Voltage-5V、15V
Quiescent Supply Current15mA
Ripple Noise80mVp-p、120mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QA151M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QA151M Documents

QA151M datasheets or manufacturer documentation.

Datasheet: QA151M Datasheet (PDF)

QA151M Schematic Symbol & PCB Footprint

The QA151M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.