Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QA151
QA151 - 1
QA151 - 2
QA151 - 3
QA151 - 4
Extended1/4
* Images are for reference only
QA151
Attributes
Value
Manufacturer
EVISUN
MFR.Part #
QA151
JLCPCB Part #
C7500961
Package
SIP-5
Description
-40℃~+105℃ -8V、15V 1000uF 100mVp-p 12.5mm 120mA 14.25V~15.75V 19.5mm 2 200kHz 35mA 3kV@AC 87% 9.8mm Short Circuit Protection SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerEVISUN
PackageSIP-5
Operating Temperature-40℃~+105℃
Output Current(Max)120mA
Isolation Voltage(Vrms)3kV
Number of Outputs2
Conversion Efficiency87%
Length19.5mm
Voltage - Supply14.25V~15.75V
Capacitive Load(Max)1000uF
Frequency200kHz
Height12.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.8mm
Output Voltage-8V、15V
Quiescent Supply Current35mA
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QA151
QA151

* Images are for reference only

QA151

Extended
Manufacturer

EVISUN

MFR.Part #
QA151
JLCPCB Part #
C7500961
Package
SIP-5
Description
-40℃~+105℃ -8V、15V 1000uF 100mVp-p 12.5mm 120mA 14.25V~15.75V 19.5mm 2 200kHz 35mA 3kV@AC 87% 9.8mm Short Circuit Protection SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QA151

* Images are for reference only

QA151
Extended
Manufacturer

EVISUN

MFR.Part #
QA151
JLCPCB Part #
C7500961
Package
SIP-5
Description
-40℃~+105℃ -8V、15V 1000uF 100mVp-p 12.5mm 120mA 14.25V~15.75V 19.5mm 2 200kHz 35mA 3kV@AC 87% 9.8mm Short Circuit Protection SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QA151 Specifications

QA151 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerEVISUN
PackageSIP-5
Operating Temperature-40℃~+105℃
Output Current(Max)120mA
Isolation Voltage(Vrms)3kV
Number of Outputs2
Conversion Efficiency87%
Length19.5mm
Voltage - Supply14.25V~15.75V
Capacitive Load(Max)1000uF
Frequency200kHz
Height12.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.8mm
Output Voltage-8V、15V
Quiescent Supply Current35mA
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QA151. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QA151 Documents

QA151 datasheets or manufacturer documentation.

Datasheet: QA151 Datasheet (PDF)

QA151 Schematic Symbol & PCB Footprint

The QA151 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.