Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QA121C2
QA121C2 - 1
QA121C2 - 2
QA121C2 - 3
QA121C2 - 4
Extended1/4
* Images are for reference only
QA121C2
Attributes
Value
Manufacturer
EVISUN
MFR.Part #
QA121C2
JLCPCB Part #
C7500957
Package
SIP,19.5x9.8mm
Description
-3.5V、15V -40℃~+105℃ 10.8V~13.2V 111mA 12.5mm 120mVp-p 15mA 19.5mm 2 220uF 3.5kV@AC 67kHz 81% 9.8mm Short Circuit Protection 塑封型 SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerEVISUN
PackageSIP,19.5x9.8mm
Operating Temperature-40℃~+105℃
Output Current(Max)111mA
Isolation Voltage(Vrms)3.5kV
Number of Outputs2
Conversion Efficiency81%
TypePlastic encapsulated type
Length19.5mm
Capacitive Load(Max)220uF
Voltage - Supply10.8V~13.2V
Frequency67kHz
Height12.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.8mm
Output Voltage-3.5V、15V
Ripple Noise120mVp-p
Quiescent Supply Current15mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QA121C2
QA121C2

* Images are for reference only

QA121C2

Extended
Manufacturer

EVISUN

MFR.Part #
QA121C2
JLCPCB Part #
C7500957
Package
SIP,19.5x9.8mm
Description
-3.5V、15V -40℃~+105℃ 10.8V~13.2V 111mA 12.5mm 120mVp-p 15mA 19.5mm 2 220uF 3.5kV@AC 67kHz 81% 9.8mm Short Circuit Protection 塑封型 SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QA121C2

* Images are for reference only

QA121C2
Extended
Manufacturer

EVISUN

MFR.Part #
QA121C2
JLCPCB Part #
C7500957
Package
SIP,19.5x9.8mm
Description
-3.5V、15V -40℃~+105℃ 10.8V~13.2V 111mA 12.5mm 120mVp-p 15mA 19.5mm 2 220uF 3.5kV@AC 67kHz 81% 9.8mm Short Circuit Protection 塑封型 SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QA121C2 Specifications

QA121C2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerEVISUN
PackageSIP,19.5x9.8mm
Operating Temperature-40℃~+105℃
Output Current(Max)111mA
Isolation Voltage(Vrms)3.5kV
Number of Outputs2
Conversion Efficiency81%
TypePlastic encapsulated type
Length19.5mm
Capacitive Load(Max)220uF
Voltage - Supply10.8V~13.2V
Frequency67kHz
Height12.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.8mm
Output Voltage-3.5V、15V
Ripple Noise120mVp-p
Quiescent Supply Current15mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QA121C2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QA121C2 Documents

QA121C2 datasheets or manufacturer documentation.

Datasheet: QA121C2 Datasheet (PDF)

QA121C2 Schematic Symbol & PCB Footprint

The QA121C2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.