Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. WRB2412S-3WR2
WRB2412S-3WR2 - 1
WRB2412S-3WR2 - 2
WRB2412S-3WR2 - 3
WRB2412S-3WR2 - 4
Extended1/4
* Images are for reference only
WRB2412S-3WR2
Attributes
Value
Manufacturer
EVISUN
MFR.Part #
WRB2412S-3WR2
JLCPCB Part #
C7500951
Package
SIP,21.9x9.2mm
Description
-40℃~+85℃ 1.5kV 11.2mm 12V 18V~36V 21.9mm 250kHz 250mA 35mVp-p 3W 680uF 86% 9.2mm Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerEVISUN
PackageSIP,21.9x9.2mm
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency86%
Length21.9mm
Capacitive Load(Max)680uF
Voltage - Supply18V~36V
Frequency250kHz
Height9.2mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width11.2mm
Output Voltage12V
Ripple Noise35mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. WRB2412S-3WR2
WRB2412S-3WR2

* Images are for reference only

WRB2412S-3WR2

Extended
Manufacturer

EVISUN

MFR.Part #
WRB2412S-3WR2
JLCPCB Part #
C7500951
Package
SIP,21.9x9.2mm
Description
-40℃~+85℃ 1.5kV 11.2mm 12V 18V~36V 21.9mm 250kHz 250mA 35mVp-p 3W 680uF 86% 9.2mm Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WRB2412S-3WR2

* Images are for reference only

WRB2412S-3WR2
Extended
Manufacturer

EVISUN

MFR.Part #
WRB2412S-3WR2
JLCPCB Part #
C7500951
Package
SIP,21.9x9.2mm
Description
-40℃~+85℃ 1.5kV 11.2mm 12V 18V~36V 21.9mm 250kHz 250mA 35mVp-p 3W 680uF 86% 9.2mm Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WRB2412S-3WR2 Specifications

WRB2412S-3WR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerEVISUN
PackageSIP,21.9x9.2mm
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency86%
Length21.9mm
Capacitive Load(Max)680uF
Voltage - Supply18V~36V
Frequency250kHz
Height9.2mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width11.2mm
Output Voltage12V
Ripple Noise35mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WRB2412S-3WR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WRB2412S-3WR2 Documents

WRB2412S-3WR2 datasheets or manufacturer documentation.

Datasheet: WRB2412S-3WR2 Datasheet (PDF)

WRB2412S-3WR2 Schematic Symbol & PCB Footprint

The WRB2412S-3WR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.