Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. DS1015-04-04R6XB
DS1015-04-04R6XB - 1
DS1015-04-04R6XB - 2
DS1015-04-04R6XB - 3
Extended1/3
* Images are for reference only
DS1015-04-04R6XB
Attributes
Value
Manufacturer
CONNFLY Elec
MFR.Part #
DS1015-04-04R6XB
JLCPCB Part #
C7500430
Package
Plugin,P=1.27mm(Staggered pins)
Description
-40℃~+105℃ 1.2A 1.5mm 2 2 2.54mm 250V 2x2P Copper alloy Red Through Hole Tin Plugin,P=1.27mm(Staggered pins) IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerCONNFLY Elec
PackagePlugin,P=1.27mm(Staggered pins)
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x2P
Number of Rows2
Voltage Rating (Max)250V
ColorRed
Contact PlatingTin
Current Rating1.2A
Contact MaterialCopper alloy
Pitch2.54mm
Holder TypeThrough Hole
Row Spacing1.5mm
Number of PINs Per Row2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. DS1015-04-04R6XB
DS1015-04-04R6XB

* Images are for reference only

DS1015-04-04R6XB

Extended
Manufacturer

CONNFLY Elec

MFR.Part #
DS1015-04-04R6XB
JLCPCB Part #
C7500430
Package
Plugin,P=1.27mm(Staggered pins)
Description
-40℃~+105℃ 1.2A 1.5mm 2 2 2.54mm 250V 2x2P Copper alloy Red Through Hole Tin Plugin,P=1.27mm(Staggered pins) IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS1015-04-04R6XB

* Images are for reference only

DS1015-04-04R6XB
Extended
Manufacturer

CONNFLY Elec

MFR.Part #
DS1015-04-04R6XB
JLCPCB Part #
C7500430
Package
Plugin,P=1.27mm(Staggered pins)
Description
-40℃~+105℃ 1.2A 1.5mm 2 2 2.54mm 250V 2x2P Copper alloy Red Through Hole Tin Plugin,P=1.27mm(Staggered pins) IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS1015-04-04R6XB Specifications

DS1015-04-04R6XB technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerCONNFLY Elec
PackagePlugin,P=1.27mm(Staggered pins)
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x2P
Number of Rows2
Voltage Rating (Max)250V
ColorRed
Contact PlatingTin
Current Rating1.2A
Contact MaterialCopper alloy
Pitch2.54mm
Holder TypeThrough Hole
Row Spacing1.5mm
Number of PINs Per Row2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1015-04-04R6XB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DS1015-04-04R6XB Documents

DS1015-04-04R6XB datasheets or manufacturer documentation.

Datasheet: DS1015-04-04R6XB Datasheet (PDF)

DS1015-04-04R6XB Schematic Symbol & PCB Footprint

The DS1015-04-04R6XB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.