



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD2835-2P | |
| Wavelength - Dominant | 620nm~625nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 60mA | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 2.3mm round LED | |
| Luminous Intensity | 8cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V~2.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JNJ-LTJR0102W60/12mil/620-625NM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD2835-2P | |
| Wavelength - Dominant | 620nm~625nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 60mA | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 2.3mm round LED | |
| Luminous Intensity | 8cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V~2.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JNJ-LTJR0102W60/12mil/620-625NM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JNJ-LTJR0102W60/12mil/620-625NM datasheets or manufacturer documentation.
The JNJ-LTJR0102W60/12mil/620-625NM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.