


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD2835-2P | |
| Wavelength - Dominant | 450nm | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 8000K~9000K | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 3mm square lamp head | |
| Forward Current | 350mA | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Peak Wavelength | 450nm | |
| Voltage - Forward(Vf) | 2.5V~3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JNJ-LTJH0111W60/26mil/8000-9000K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD2835-2P | |
| Wavelength - Dominant | 450nm | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 8000K~9000K | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 3mm square lamp head | |
| Forward Current | 350mA | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Peak Wavelength | 450nm | |
| Voltage - Forward(Vf) | 2.5V~3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JNJ-LTJH0111W60/26mil/8000-9000K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JNJ-LTJH0111W60/26mil/8000-9000K datasheets or manufacturer documentation.
The JNJ-LTJH0111W60/26mil/8000-9000K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.