


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD2835-2P | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 5500K~6500K | |
| Test Current | 150mA | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 2.3mm round LED | |
| Luminous Intensity | 48cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Peak Wavelength | 460nm | |
| Voltage - Forward(Vf) | 3V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JNJ-LTJH0102W60/9x26mil/5500-6500K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD2835-2P | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 5500K~6500K | |
| Test Current | 150mA | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 2.3mm round LED | |
| Luminous Intensity | 48cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Peak Wavelength | 460nm | |
| Voltage - Forward(Vf) | 3V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JNJ-LTJH0102W60/9x26mil/5500-6500K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JNJ-LTJH0102W60/9x26mil/5500-6500K datasheets or manufacturer documentation.
Datasheet: JNJ-LTJH0102W60/9x26mil/5500-6500K Datasheet (PDF)
The JNJ-LTJH0102W60/9x26mil/5500-6500K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.