



- Manufacturer
- MFR.Part #
- RT117
- JLCPCB Part #
- C7499886
- Package
- 插件,D4xL15mm
- Description
- 102℃ 114℃ 117℃ 16A 200℃ 250V 4mm Axial RT 插件,D4xL15mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | SETsafe | SETfuse | |
| Package | 插件,D4xL15mm | |
| Operating Temperature | 114℃ | |
| Series | RT | |
| Maximum Temperature Limit | 200℃ | |
| Type | Axial | |
| Diameter (φD) | 4mm | |
| Voltage Rating | 250V | |
| Current Rating | 16A | |
| Holding Temperature | 102℃ | |
| Rated Functioning Temperature | 117℃ |

* Images are for reference only
RT117
Extended- Manufacturer
- MFR.Part #
- RT117
- JLCPCB Part #
- C7499886
- Package
- 插件,D4xL15mm
- Description
- 102℃ 114℃ 117℃ 16A 200℃ 250V 4mm Axial RT 插件,D4xL15mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RT117
- JLCPCB Part #
- C7499886
- Package
- 插件,D4xL15mm
- Description
- 102℃ 114℃ 117℃ 16A 200℃ 250V 4mm Axial RT 插件,D4xL15mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RT117 Specifications
RT117 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | SETsafe | SETfuse | |
| Package | 插件,D4xL15mm | |
| Operating Temperature | 114℃ | |
| Series | RT | |
| Maximum Temperature Limit | 200℃ | |
| Type | Axial | |
| Diameter (φD) | 4mm | |
| Voltage Rating | 250V | |
| Current Rating | 16A | |
| Holding Temperature | 102℃ | |
| Rated Functioning Temperature | 117℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT117. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RT117 Documents
RT117 datasheets or manufacturer documentation.
Datasheet: RT117 Datasheet (PDF)
RT117 Schematic Symbol & PCB Footprint
The RT117 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.