Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. RS94
RS94 - 1
RS94 - 2
RS94 - 3
Extended1/3
* Images are for reference only
RS94
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
RS94
JLCPCB Part #
C7499860
Package
插件,D4xL35mm
Description
10A 250V 300℃ 4mm 79℃ 91℃ 94℃ Axial RS 插件,D4xL35mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
Package插件,D4xL35mm
SeriesRS
Maximum Temperature Limit300℃
Operating Temperature91℃
TypeAxial
Diameter (φD)4mm
Voltage Rating250V
Current Rating10A
Holding Temperature79℃
Rated Functioning Temperature94℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. RS94
RS94

* Images are for reference only

RS94

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
RS94
JLCPCB Part #
C7499860
Package
插件,D4xL35mm
Description
10A 250V 300℃ 4mm 79℃ 91℃ 94℃ Axial RS 插件,D4xL35mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS94

* Images are for reference only

RS94
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
RS94
JLCPCB Part #
C7499860
Package
插件,D4xL35mm
Description
10A 250V 300℃ 4mm 79℃ 91℃ 94℃ Axial RS 插件,D4xL35mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS94 Specifications

RS94 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
Package插件,D4xL35mm
SeriesRS
Maximum Temperature Limit300℃
Operating Temperature91℃
TypeAxial
Diameter (φD)4mm
Voltage Rating250V
Current Rating10A
Holding Temperature79℃
Rated Functioning Temperature94℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS94. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RS94 Documents

RS94 datasheets or manufacturer documentation.

Datasheet: RS94 Datasheet (PDF)

RS94 Schematic Symbol & PCB Footprint

The RS94 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.