Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. DS6101AED4
DS6101AED4 - 1
DS6101AED4 - 2
DS6101AED4 - 3
Extended1/3
* Images are for reference only
DS6101AED4
Attributes
Value
Manufacturer
DSTECH
MFR.Part #
DS6101AED4
JLCPCB Part #
C7499469
Package
DFN-4L(1x1)
Description
-40℃~+125℃ 1 1.5V~5.5V 10nA 2.8V 4.3V Lithium Battery Not supported Protection IC Support DFN-4L(1x1) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerDSTECH
PackageDFN-4L(1x1)
Charging Saturation Voltage4.3V
Supply Current (Iq)10nA
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply1.5V~5.5V
End-Off Voltage2.8V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. DS6101AED4
DS6101AED4

* Images are for reference only

DS6101AED4

Extended
Manufacturer

DSTECH

MFR.Part #
DS6101AED4
JLCPCB Part #
C7499469
Package
DFN-4L(1x1)
Description
-40℃~+125℃ 1 1.5V~5.5V 10nA 2.8V 4.3V Lithium Battery Not supported Protection IC Support DFN-4L(1x1) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS6101AED4

* Images are for reference only

DS6101AED4
Extended
Manufacturer

DSTECH

MFR.Part #
DS6101AED4
JLCPCB Part #
C7499469
Package
DFN-4L(1x1)
Description
-40℃~+125℃ 1 1.5V~5.5V 10nA 2.8V 4.3V Lithium Battery Not supported Protection IC Support DFN-4L(1x1) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS6101AED4 Specifications

DS6101AED4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerDSTECH
PackageDFN-4L(1x1)
Charging Saturation Voltage4.3V
Supply Current (Iq)10nA
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply1.5V~5.5V
End-Off Voltage2.8V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS6101AED4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DS6101AED4 Documents

DS6101AED4 datasheets or manufacturer documentation.

Datasheet: DS6101AED4 Datasheet (PDF)

DS6101AED4 Schematic Symbol & PCB Footprint

The DS6101AED4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.