Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SG3525A
SG3525A - 1
SG3525A - 2
SG3525A - 3
SG3525A - 4
Extended1/4
* Images are for reference only
SG3525A
Attributes
Value
Manufacturer
IDCHIP
MFR.Part #
SG3525A
JLCPCB Part #
C7498829
Package
SOP-16
Description
0℃~+70℃ 1000mW、2000mW 100Hz~400kHz 100mA 49% 8V~35V Isolation Push-Pull、Half-Bridge Under Voltage Protection、Soft Start SOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerIDCHIP
PackageSOP-16
Operating Temperature0℃~+70℃
Frequency - Switching100Hz~400kHz
Voltage - Supply8V~35V
Output Current100mA
Duty Cycle(Max)49%
IsolationIsolation
FeaturesUnder Voltage Protection、Adjustable soft-start、Under-voltage lockout
TopologyPush-Pull、Half-Bridge
Pd - Power Dissipation1000mW、2000mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SG3525A
SG3525A

* Images are for reference only

SG3525A

Extended
Manufacturer

IDCHIP

MFR.Part #
SG3525A
JLCPCB Part #
C7498829
Package
SOP-16
Description
0℃~+70℃ 1000mW、2000mW 100Hz~400kHz 100mA 49% 8V~35V Isolation Push-Pull、Half-Bridge Under Voltage Protection、Soft Start SOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG3525A

* Images are for reference only

SG3525A
Extended
Manufacturer

IDCHIP

MFR.Part #
SG3525A
JLCPCB Part #
C7498829
Package
SOP-16
Description
0℃~+70℃ 1000mW、2000mW 100Hz~400kHz 100mA 49% 8V~35V Isolation Push-Pull、Half-Bridge Under Voltage Protection、Soft Start SOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG3525A Specifications

SG3525A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerIDCHIP
PackageSOP-16
Operating Temperature0℃~+70℃
Frequency - Switching100Hz~400kHz
Voltage - Supply8V~35V
Output Current100mA
Duty Cycle(Max)49%
IsolationIsolation
FeaturesUnder Voltage Protection、Adjustable soft-start、Under-voltage lockout
TopologyPush-Pull、Half-Bridge
Pd - Power Dissipation1000mW、2000mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG3525A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG3525A Documents

SG3525A datasheets or manufacturer documentation.

Datasheet: SG3525A Datasheet (PDF)

SG3525A Schematic Symbol & PCB Footprint

The SG3525A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.