


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Pulse Elec | |
| Package | SMD-24P,17.8x10.4mm | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 17.8mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Height | 3.2mm | |
| Application Grade | Automotive grade | |
| Width | 10.4mm | |
| Turns Ratio | 1:1 | |
| DC Resistance(DCR) | 650mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HM5149NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Pulse Elec | |
| Package | SMD-24P,17.8x10.4mm | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 17.8mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Height | 3.2mm | |
| Application Grade | Automotive grade | |
| Width | 10.4mm | |
| Turns Ratio | 1:1 | |
| DC Resistance(DCR) | 650mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HM5149NL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HM5149NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.