
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Package | LL-34 | |
| Impedance(Zzk) | 41Ω | |
| Impedance(Zzt) | 4.6Ω | |
| Zener Voltage(Range) | 25.65V~28.35V | |
| Zener Voltage(Nom) | 27V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@21V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZMM5254BPF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Package | LL-34 | |
| Impedance(Zzk) | 41Ω | |
| Impedance(Zzt) | 4.6Ω | |
| Zener Voltage(Range) | 25.65V~28.35V | |
| Zener Voltage(Nom) | 27V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@21V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZMM5254BPF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZMM5254BPF datasheets or manufacturer documentation.
Datasheet: ZMM5254BPF Datasheet (PDF)
The ZMM5254BPF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.