


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Mini-Circuits | |
| Package | VFQFN-20 | |
| Insertion Loss | 1.9dB、2.4dB、3dB | |
| Frequency Range | 0GHz~4GHz | |
| Attenuation Value | 0dB~31dB | |
| Step Size | 1dB | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAT-31A-SP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Mini-Circuits | |
| Package | VFQFN-20 | |
| Insertion Loss | 1.9dB、2.4dB、3dB | |
| Frequency Range | 0GHz~4GHz | |
| Attenuation Value | 0dB~31dB | |
| Step Size | 1dB | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAT-31A-SP+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAT-31A-SP+ datasheets or manufacturer documentation.
Datasheet: DAT-31A-SP+ Datasheet (PDF)
The DAT-31A-SP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.