



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SIM Card Connectors | |
| Manufacturer | Lian Xin Technology | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 13.5mm | |
| Connector Type | Connector and Ejector | |
| Supplementary Features | With Locating Pins | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.35mm | |
| Card Type | Nano-SIM Card | |
| Width | 13.09mm | |
| Card Detection | With Card Detect |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XDSM-0240-2183B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SIM Card Connectors | |
| Manufacturer | Lian Xin Technology | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 13.5mm | |
| Connector Type | Connector and Ejector | |
| Supplementary Features | With Locating Pins | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.35mm | |
| Card Type | Nano-SIM Card | |
| Width | 13.09mm | |
| Card Detection | With Card Detect |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDSM-0240-2183B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XDSM-0240-2183B datasheets or manufacturer documentation.
Datasheet: XDSM-0240-2183B Datasheet (PDF)
The XDSM-0240-2183B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.