HZ3A3PF - 1
Extended
* Images are for reference only
HZ3A3PF
Attributes
Value
Manufacturer
MFR.Part #
HZ3A3PF
JLCPCB Part #
C7497591
Package
DO-35
Description
1 Independent 100Ω 2.7V~2.9V 500mW 5uA@0.5V DO-35 Zener Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerST(Semtech)
PackageDO-35
Diode Configuration1 Independent
Impedance(Zzt)100Ω
Zener Voltage(Range)2.7V~2.9V
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)5uA@0.5V