Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. AHW2012FE120KTF
AHW2012FE120KTF - 1
AHW2012FE120KTF - 2
AHW2012FE120KTF - 3
Extended1/3
* Images are for reference only
AHW2012FE120KTF
Attributes
Value
Manufacturer
APV
MFR.Part #
AHW2012FE120KTF
JLCPCB Part #
C7497036
Package
0805
Description
1.5Ω 12uH 14 30MHz 390mA Consumer grade Wire-wound chip inductor ±10% 铁氧体磁芯 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerAPV
Package0805
Inductance12uH
TypeWire-wound chip inductor
Q @ Frequency14
Frequency - Self Resonant30MHz
Tolerance±10%
Current Rating390mA
Application GradeConsumer grade
Magnetic Core铁氧体磁芯
DC Resistance(DCR)1.5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. AHW2012FE120KTF
AHW2012FE120KTF

* Images are for reference only

AHW2012FE120KTF

Extended
Manufacturer

APV

MFR.Part #
AHW2012FE120KTF
JLCPCB Part #
C7497036
Package
0805
Description
1.5Ω 12uH 14 30MHz 390mA Consumer grade Wire-wound chip inductor ±10% 铁氧体磁芯 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHW2012FE120KTF

* Images are for reference only

AHW2012FE120KTF
Extended
Manufacturer

APV

MFR.Part #
AHW2012FE120KTF
JLCPCB Part #
C7497036
Package
0805
Description
1.5Ω 12uH 14 30MHz 390mA Consumer grade Wire-wound chip inductor ±10% 铁氧体磁芯 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHW2012FE120KTF Specifications

AHW2012FE120KTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerAPV
Package0805
Inductance12uH
TypeWire-wound chip inductor
Q @ Frequency14
Frequency - Self Resonant30MHz
Tolerance±10%
Current Rating390mA
Application GradeConsumer grade
Magnetic Core铁氧体磁芯
DC Resistance(DCR)1.5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHW2012FE120KTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AHW2012FE120KTF Documents

AHW2012FE120KTF datasheets or manufacturer documentation.

Datasheet: AHW2012FE120KTF Datasheet (PDF)

AHW2012FE120KTF Schematic Symbol & PCB Footprint

The AHW2012FE120KTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.