
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | SMD-4P,1.6x1.5mm | |
| Wavelength - Dominant | 587nm~590nm、619nm~623nm | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.5mmx1.15mm方形灯头 | |
| Luminous Intensity | 50mcd | |
| Power(Watts) | 60mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Yellow | |
| Voltage - Forward(Vf) | 1.8V~2.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F.1615.00078/P4-1615R3Y2TS2-06T-001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | SMD-4P,1.6x1.5mm | |
| Wavelength - Dominant | 587nm~590nm、619nm~623nm | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.5mmx1.15mm方形灯头 | |
| Luminous Intensity | 50mcd | |
| Power(Watts) | 60mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Yellow | |
| Voltage - Forward(Vf) | 1.8V~2.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F.1615.00078/P4-1615R3Y2TS2-06T-001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The F.1615.00078/P4-1615R3Y2TS2-06T-001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.