
* Images are for reference only
F.0402.00020/P2-0402W4YS2-045T-001
Extended
- Manufacturer
- TUOZHAN
- MFR.Part #
- F.0402.00020/P2-0402W4YS2-045T-001
- JLCPCB Part #
- C7496806
- Package
- 0402
- Description
- -40℃~+85℃ 120° 20112K 252mcd 3V 5mA 90mW Discrete Diode White 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14911
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 14794
In-stock Item Pricing
Qty Unit Price
1+
$0.0101
500+
$0.0079
1500+
$0.0066
5000+
$0.0060
25000+
$0.0053
50000+
$0.0050
Related Products
Welcome back, may I help you?