Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KTG1205CL
KTG1205CL - 1
KTG1205CL - 2
KTG1205CL - 3
KTG1205CL - 4
Extended1/4
* Images are for reference only
KTG1205CL
Attributes
Value
Manufacturer
KINGSTATE
MFR.Part #
KTG1205CL
JLCPCB Part #
C7496511
Package
SMD,12.8x12.8mm
Description
-30℃~+70℃ 12.8mm 12.8mm 2.4kHz 30mA 4V~7V 5V 7.1mm 88dB Active Buzzer (Built-in Driving Circuit) Electromagnetic Surface-mount (SMD) SMD,12.8x12.8mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackageSMD,12.8x12.8mm
Operating Temperature-30℃~+70℃
Voltage Rating5V
Mounting TypeSurface-mount (SMD)
Sound Pressure Level(SPL)88dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyElectromagnetic
Length12.8mm
Voltage - Supply4V~7V
Frequency2.4kHz
Height7.1mm
Width12.8mm
Current Consumption30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KTG1205CL
KTG1205CL

* Images are for reference only

KTG1205CL

Extended
Manufacturer

KINGSTATE

MFR.Part #
KTG1205CL
JLCPCB Part #
C7496511
Package
SMD,12.8x12.8mm
Description
-30℃~+70℃ 12.8mm 12.8mm 2.4kHz 30mA 4V~7V 5V 7.1mm 88dB Active Buzzer (Built-in Driving Circuit) Electromagnetic Surface-mount (SMD) SMD,12.8x12.8mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KTG1205CL

* Images are for reference only

KTG1205CL
Extended
Manufacturer

KINGSTATE

MFR.Part #
KTG1205CL
JLCPCB Part #
C7496511
Package
SMD,12.8x12.8mm
Description
-30℃~+70℃ 12.8mm 12.8mm 2.4kHz 30mA 4V~7V 5V 7.1mm 88dB Active Buzzer (Built-in Driving Circuit) Electromagnetic Surface-mount (SMD) SMD,12.8x12.8mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KTG1205CL Specifications

KTG1205CL technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackageSMD,12.8x12.8mm
Operating Temperature-30℃~+70℃
Voltage Rating5V
Mounting TypeSurface-mount (SMD)
Sound Pressure Level(SPL)88dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyElectromagnetic
Length12.8mm
Voltage - Supply4V~7V
Frequency2.4kHz
Height7.1mm
Width12.8mm
Current Consumption30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTG1205CL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KTG1205CL Documents

KTG1205CL datasheets or manufacturer documentation.

Datasheet: KTG1205CL Datasheet (PDF)

KTG1205CL Schematic Symbol & PCB Footprint

The KTG1205CL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.