


- Manufacturer
- MFR.Part #
- U74LVC1G08G
- JLCPCB Part #
- C7494898
- Package
- SOT-353
- Description
- -40℃~+125℃ 1.2V、1.9V、2.3V、2.4V、3.8V 1.65V~5.5V 1.7V、2V 10uA 2 2 24mA 24mA 300mV、400mV、450mV、550mV 6ns@5V,50pF 700mV、800mV 74LVC AND Gate SOT-353 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SOT-353 | |
| Output Logic Level - Low | 300mV、400mV、450mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 6ns@5V,50pF | |
| Output Logic Level - High | 1.2V、1.9V、2.3V、2.4V、3.8V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 24mA | |
| Input Logic Level - Low | 700mV、800mV | |
| Series | 74LVC | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 2 | |
| Quiescent Current | 10uA | |
| Features | Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
U74LVC1G08G
Extended- Manufacturer
- MFR.Part #
- U74LVC1G08G
- JLCPCB Part #
- C7494898
- Package
- SOT-353
- Description
- -40℃~+125℃ 1.2V、1.9V、2.3V、2.4V、3.8V 1.65V~5.5V 1.7V、2V 10uA 2 2 24mA 24mA 300mV、400mV、450mV、550mV 6ns@5V,50pF 700mV、800mV 74LVC AND Gate SOT-353 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- U74LVC1G08G
- JLCPCB Part #
- C7494898
- Package
- SOT-353
- Description
- -40℃~+125℃ 1.2V、1.9V、2.3V、2.4V、3.8V 1.65V~5.5V 1.7V、2V 10uA 2 2 24mA 24mA 300mV、400mV、450mV、550mV 6ns@5V,50pF 700mV、800mV 74LVC AND Gate SOT-353 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
U74LVC1G08G Specifications
U74LVC1G08G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SOT-353 | |
| Output Logic Level - Low | 300mV、400mV、450mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 6ns@5V,50pF | |
| Output Logic Level - High | 1.2V、1.9V、2.3V、2.4V、3.8V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 24mA | |
| Input Logic Level - Low | 700mV、800mV | |
| Series | 74LVC | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 2 | |
| Quiescent Current | 10uA | |
| Features | Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U74LVC1G08G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

U74LVC1G08G Documents
U74LVC1G08G datasheets or manufacturer documentation.
Datasheet: U74LVC1G08G Datasheet (PDF)
U74LVC1G08G Schematic Symbol & PCB Footprint
The U74LVC1G08G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.