Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. SMLMN2WB1CW1 3CS
SMLMN2WB1CW1 3CS - 1
Extended
* Images are for reference only
SMLMN2WB1CW1 3CS
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
SMLMN2WB1CW1 3CS
JLCPCB Part #
C7493808
Package
-
Description
-40℃~+100℃ 140mcd 2.9V 5mA 68mW Discrete Diode White - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerROHM Semicon
Package-
Operating Temperature-40℃~+100℃
Forward Current5mA
Luminous Intensity140mcd
Power(Watts)68mW
Diode ConfigurationDiscrete Diode
Illumination ColorWhite
Voltage - Forward(Vf)2.9V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. SMLMN2WB1CW1 3CS
SMLMN2WB1CW1 3CS

* Images are for reference only

SMLMN2WB1CW1 3CS

Extended
Manufacturer

ROHM Semicon

MFR.Part #
SMLMN2WB1CW1 3CS
JLCPCB Part #
C7493808
Package
-
Description
-40℃~+100℃ 140mcd 2.9V 5mA 68mW Discrete Diode White - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMLMN2WB1CW1 3CS

* Images are for reference only

SMLMN2WB1CW1 3CS
Extended
Manufacturer

ROHM Semicon

MFR.Part #
SMLMN2WB1CW1 3CS
JLCPCB Part #
C7493808
Package
-
Description
-40℃~+100℃ 140mcd 2.9V 5mA 68mW Discrete Diode White - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMLMN2WB1CW1 3CS Specifications

SMLMN2WB1CW1 3CS technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerROHM Semicon
Package-
Operating Temperature-40℃~+100℃
Forward Current5mA
Luminous Intensity140mcd
Power(Watts)68mW
Diode ConfigurationDiscrete Diode
Illumination ColorWhite
Voltage - Forward(Vf)2.9V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMLMN2WB1CW1 3CS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMLMN2WB1CW1 3CS Documents

SMLMN2WB1CW1 3CS datasheets or manufacturer documentation.

Datasheet: SMLMN2WB1CW1 3CS Datasheet (PDF)

SMLMN2WB1CW1 3CS Schematic Symbol & PCB Footprint

The SMLMN2WB1CW1 3CS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.