Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. MSL0104RGBU1 2Y
MSL0104RGBU1 2Y - 1
Extended
* Images are for reference only
MSL0104RGBU1 2Y
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
MSL0104RGBU1 2Y
JLCPCB Part #
C7493800
Package
-
Description
-40℃~+85℃ 1.65cd 1.7V~2.5V、2.6V~3.9V、2.6V~4V 20mA 400mW 465nm~475nm、520nm~535nm、619nm~629nm Discrete Diode Red, Green, Blue - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerROHM Semicon
Package-
Operating Temperature-40℃~+85℃
Wavelength - Dominant465nm~475nm、520nm~535nm、619nm~629nm
Forward Current20mA
Luminous Intensity1.65cd
Power(Watts)400mW
Illumination ColorRed, Green, Blue
Diode ConfigurationDiscrete Diode
Voltage - Forward(Vf)1.7V~2.5V、2.6V~3.9V、2.6V~4V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. MSL0104RGBU1 2Y
MSL0104RGBU1 2Y

* Images are for reference only

MSL0104RGBU1 2Y

Extended
Manufacturer

ROHM Semicon

MFR.Part #
MSL0104RGBU1 2Y
JLCPCB Part #
C7493800
Package
-
Description
-40℃~+85℃ 1.65cd 1.7V~2.5V、2.6V~3.9V、2.6V~4V 20mA 400mW 465nm~475nm、520nm~535nm、619nm~629nm Discrete Diode Red, Green, Blue - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSL0104RGBU1 2Y

* Images are for reference only

MSL0104RGBU1 2Y
Extended
Manufacturer

ROHM Semicon

MFR.Part #
MSL0104RGBU1 2Y
JLCPCB Part #
C7493800
Package
-
Description
-40℃~+85℃ 1.65cd 1.7V~2.5V、2.6V~3.9V、2.6V~4V 20mA 400mW 465nm~475nm、520nm~535nm、619nm~629nm Discrete Diode Red, Green, Blue - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSL0104RGBU1 2Y Specifications

MSL0104RGBU1 2Y technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerROHM Semicon
Package-
Operating Temperature-40℃~+85℃
Wavelength - Dominant465nm~475nm、520nm~535nm、619nm~629nm
Forward Current20mA
Luminous Intensity1.65cd
Power(Watts)400mW
Illumination ColorRed, Green, Blue
Diode ConfigurationDiscrete Diode
Voltage - Forward(Vf)1.7V~2.5V、2.6V~3.9V、2.6V~4V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSL0104RGBU1 2Y. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSL0104RGBU1 2Y Schematic Symbol & PCB Footprint

The MSL0104RGBU1 2Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.