
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~475nm、520nm~535nm、619nm~629nm | |
| Forward Current | 20mA | |
| Luminous Intensity | 1.65cd | |
| Power(Watts) | 400mW | |
| Illumination Color | Red, Green, Blue | |
| Diode Configuration | Discrete Diode | |
| Voltage - Forward(Vf) | 2.1V、3.2V、3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSL0104RGBU1 1Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~475nm、520nm~535nm、619nm~629nm | |
| Forward Current | 20mA | |
| Luminous Intensity | 1.65cd | |
| Power(Watts) | 400mW | |
| Illumination Color | Red, Green, Blue | |
| Diode Configuration | Discrete Diode | |
| Voltage - Forward(Vf) | 2.1V、3.2V、3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSL0104RGBU1 1Y. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MSL0104RGBU1 1Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.