Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TC-0522C-2.5-260G
TC-0522C-2.5-260G - 1
TC-0522C-2.5-260G - 2
TC-0522C-2.5-260G - 3
TC-0522C-2.5-260G - 4
Extended1/4
* Images are for reference only
TC-0522C-2.5-260G
Attributes
Value
Manufacturer
HCTL
MFR.Part #
TC-0522C-2.5-260G
JLCPCB Part #
C7473138
Package
SMD,5.2x5.2mm
Description
12V 2.5mm 2.6N 5.2mm 5.2mm 50,000 cycles 50mA Black No Round Button SPST Surface Mount,Vertical Without Bracket SMD,5.2x5.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHCTL
PackageSMD,5.2x5.2mm
Operating Force2.6N
Contact Current50mA
Length5.2mm
Voltage Rating12V
Life50,000 cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height2.5mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Width5.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TC-0522C-2.5-260G
TC-0522C-2.5-260G

* Images are for reference only

TC-0522C-2.5-260G

Extended
Manufacturer

HCTL

MFR.Part #
TC-0522C-2.5-260G
JLCPCB Part #
C7473138
Package
SMD,5.2x5.2mm
Description
12V 2.5mm 2.6N 5.2mm 5.2mm 50,000 cycles 50mA Black No Round Button SPST Surface Mount,Vertical Without Bracket SMD,5.2x5.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC-0522C-2.5-260G

* Images are for reference only

TC-0522C-2.5-260G
Extended
Manufacturer

HCTL

MFR.Part #
TC-0522C-2.5-260G
JLCPCB Part #
C7473138
Package
SMD,5.2x5.2mm
Description
12V 2.5mm 2.6N 5.2mm 5.2mm 50,000 cycles 50mA Black No Round Button SPST Surface Mount,Vertical Without Bracket SMD,5.2x5.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC-0522C-2.5-260G Specifications

TC-0522C-2.5-260G technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHCTL
PackageSMD,5.2x5.2mm
Operating Force2.6N
Contact Current50mA
Length5.2mm
Voltage Rating12V
Life50,000 cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height2.5mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Width5.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC-0522C-2.5-260G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC-0522C-2.5-260G Documents

TC-0522C-2.5-260G datasheets or manufacturer documentation.

Datasheet: TC-0522C-2.5-260G Datasheet (PDF)

TC-0522C-2.5-260G Schematic Symbol & PCB Footprint

The TC-0522C-2.5-260G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.