Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. NT90RNAEDC24VCB0.9 4KV
NT90RNAEDC24VCB0.9 4KV - 1
NT90RNAEDC24VCB0.9 4KV - 2
NT90RNAEDC24VCB0.9 4KV - 3
Extended1/3
* Images are for reference only
NT90RNAEDC24VCB0.9 4KV
Attributes
Value
Manufacturer
NF(Ningbo Forward Relay Corp)
MFR.Part #
NT90RNAEDC24VCB0.9 4KV
JLCPCB Part #
C7473058
Package
Plugin
Description
-55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 15ms 24V 280V@AC 30mΩ 40A 640Ω 900mW 插件 Power Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerNF(Ningbo Forward Relay Corp)
PackagePlugin
Operating Temperature-55℃~+85℃
Operate Time15ms
Switching Current(Max)40A
Contact MaterialAgSnO2
Coil Voltage24V
Release Time10ms
Switching Voltage(Max)280V@AC
Contact Rating40A@240VAC
Contact Resistance30mΩ
Coil Resistance640Ω
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power900mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. NT90RNAEDC24VCB0.9 4KV
NT90RNAEDC24VCB0.9 4KV

* Images are for reference only

NT90RNAEDC24VCB0.9 4KV

Extended
Manufacturer

NF(Ningbo Forward Relay Corp)

MFR.Part #
NT90RNAEDC24VCB0.9 4KV
JLCPCB Part #
C7473058
Package
Plugin
Description
-55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 15ms 24V 280V@AC 30mΩ 40A 640Ω 900mW 插件 Power Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NT90RNAEDC24VCB0.9 4KV

* Images are for reference only

NT90RNAEDC24VCB0.9 4KV
Extended
Manufacturer

NF(Ningbo Forward Relay Corp)

MFR.Part #
NT90RNAEDC24VCB0.9 4KV
JLCPCB Part #
C7473058
Package
Plugin
Description
-55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 15ms 24V 280V@AC 30mΩ 40A 640Ω 900mW 插件 Power Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NT90RNAEDC24VCB0.9 4KV Specifications

NT90RNAEDC24VCB0.9 4KV technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerNF(Ningbo Forward Relay Corp)
PackagePlugin
Operating Temperature-55℃~+85℃
Operate Time15ms
Switching Current(Max)40A
Contact MaterialAgSnO2
Coil Voltage24V
Release Time10ms
Switching Voltage(Max)280V@AC
Contact Rating40A@240VAC
Contact Resistance30mΩ
Coil Resistance640Ω
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power900mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NT90RNAEDC24VCB0.9 4KV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NT90RNAEDC24VCB0.9 4KV Schematic Symbol & PCB Footprint

The NT90RNAEDC24VCB0.9 4KV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.