



- Manufacturer
- MFR.Part #
- NTR5105PT1G
- JLCPCB Part #
- C7472871
- Package
- SOT-23
- Description
- -40℃~+150℃ 1 P-Channel 1.3nC 1.7Ω@10V 1.8V 15pF 360mW 500mA 50pF 5pF 60V SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 1.3nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 15pF | |
| Pd - Power Dissipation | 360mW | |
| RDS(on) | 1.7Ω@10V |

* Images are for reference only
NTR5105PT1G
Extended- Manufacturer
- MFR.Part #
- NTR5105PT1G
- JLCPCB Part #
- C7472871
- Package
- SOT-23
- Description
- -40℃~+150℃ 1 P-Channel 1.3nC 1.7Ω@10V 1.8V 15pF 360mW 500mA 50pF 5pF 60V SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTR5105PT1G
- JLCPCB Part #
- C7472871
- Package
- SOT-23
- Description
- -40℃~+150℃ 1 P-Channel 1.3nC 1.7Ω@10V 1.8V 15pF 360mW 500mA 50pF 5pF 60V SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTR5105PT1G Specifications
NTR5105PT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 1.3nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 15pF | |
| Pd - Power Dissipation | 360mW | |
| RDS(on) | 1.7Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTR5105PT1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTR5105PT1G Documents
NTR5105PT1G datasheets or manufacturer documentation.
Datasheet: NTR5105PT1G Datasheet (PDF)
NTR5105PT1G Schematic Symbol & PCB Footprint
The NTR5105PT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.