


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | PLCC44 | |
| Ron | 45Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Switch Circuit | 16:1 | |
| Voltage - Supply | 4.5V~13.2V | |
| Bandwidth | 45MHz | |
| Propagation Delay (tpd) | 30ns | |
| Features | Bidirectional analog channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS3494 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | PLCC44 | |
| Ron | 45Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Switch Circuit | 16:1 | |
| Voltage - Supply | 4.5V~13.2V | |
| Bandwidth | 45MHz | |
| Propagation Delay (tpd) | 30ns | |
| Features | Bidirectional analog channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS3494. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MS3494 datasheets or manufacturer documentation.
Datasheet: MS3494 Datasheet (PDF)
The MS3494 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.