Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. ESP4020
ESP4020 - 1
ESP4020 - 2
ESP4020 - 3
ESP4020 - 4
Extended1/4
* Images are for reference only
ESP4020
Attributes
Value
Manufacturer
ECE
MFR.Part #
ESP4020
JLCPCB Part #
C7472714
Package
Plugin
Description
-40℃~+85℃ 10mm 2.5mm 6.5mm PC Pin Rectangular Columnar SPDT Through Hole White 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerECE
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Length10mm
Termination StylePC Pin
Actuator StyleRectangular Columnar
Switch Height6.5mm
CircuitSPDT
Mounting TypeThrough Hole
Width2.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. ESP4020
ESP4020

* Images are for reference only

ESP4020

Extended
Manufacturer

ECE

MFR.Part #
ESP4020
JLCPCB Part #
C7472714
Package
Plugin
Description
-40℃~+85℃ 10mm 2.5mm 6.5mm PC Pin Rectangular Columnar SPDT Through Hole White 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP4020

* Images are for reference only

ESP4020
Extended
Manufacturer

ECE

MFR.Part #
ESP4020
JLCPCB Part #
C7472714
Package
Plugin
Description
-40℃~+85℃ 10mm 2.5mm 6.5mm PC Pin Rectangular Columnar SPDT Through Hole White 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP4020 Specifications

ESP4020 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerECE
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Length10mm
Termination StylePC Pin
Actuator StyleRectangular Columnar
Switch Height6.5mm
CircuitSPDT
Mounting TypeThrough Hole
Width2.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESP4020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESP4020 Documents

ESP4020 datasheets or manufacturer documentation.

Datasheet: ESP4020 Datasheet (PDF)

ESP4020 Schematic Symbol & PCB Footprint

The ESP4020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.