Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 1945193
1945193 - 1
1945193 - 2
1945193 - 3
Extended1/3
* Images are for reference only
1945193
Attributes
Value
Manufacturer
Phoenix Contact
MFR.Part #
1945193
JLCPCB Part #
C7472146
Package
Plugin,P=3.5mm
Description
1 12P 1x12P 250V 3.5mm 3.8mm 3.8mm 7.2mm 8A Black Round Pin Through Hole Tin Plugin,P=3.5mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerPhoenix Contact
PackagePlugin,P=3.5mm
Number of Rows1
Voltage Rating (Max)250V
Insulation Height3.8mm
Length of End Connection Pin3.8mm
Contact PlatingTin
ColorBlack
Current Rating8A
Number of Pins12P
Pitch3.5mm
Pin Structure1x12P
Length of Mating Pin7.2mm
Mounting TypeThrough Hole
Circluar Pins/Square PinsRound Pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 1945193
1945193

* Images are for reference only

1945193

Extended
Manufacturer

Phoenix Contact

MFR.Part #
1945193
JLCPCB Part #
C7472146
Package
Plugin,P=3.5mm
Description
1 12P 1x12P 250V 3.5mm 3.8mm 3.8mm 7.2mm 8A Black Round Pin Through Hole Tin Plugin,P=3.5mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1945193

* Images are for reference only

1945193
Extended
Manufacturer

Phoenix Contact

MFR.Part #
1945193
JLCPCB Part #
C7472146
Package
Plugin,P=3.5mm
Description
1 12P 1x12P 250V 3.5mm 3.8mm 3.8mm 7.2mm 8A Black Round Pin Through Hole Tin Plugin,P=3.5mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1945193 Specifications

1945193 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerPhoenix Contact
PackagePlugin,P=3.5mm
Number of Rows1
Voltage Rating (Max)250V
Insulation Height3.8mm
Length of End Connection Pin3.8mm
Contact PlatingTin
ColorBlack
Current Rating8A
Number of Pins12P
Pitch3.5mm
Pin Structure1x12P
Length of Mating Pin7.2mm
Mounting TypeThrough Hole
Circluar Pins/Square PinsRound Pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1945193. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1945193 Documents

1945193 datasheets or manufacturer documentation.

Datasheet: 1945193 Datasheet (PDF)

1945193 Schematic Symbol & PCB Footprint

The 1945193 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.