



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD3528-4P | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 589nm~595nm | |
| Operating Temperature | -30℃~+85℃ | |
| Viewing Angle | 60° | |
| Forward Current | 50mA | |
| Luminous Intensity | 7.8cd | |
| Power(Watts) | 130mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2V~2.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT-3528U41YC-T60-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD3528-4P | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 589nm~595nm | |
| Operating Temperature | -30℃~+85℃ | |
| Viewing Angle | 60° | |
| Forward Current | 50mA | |
| Luminous Intensity | 7.8cd | |
| Power(Watts) | 130mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2V~2.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT-3528U41YC-T60-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GT-3528U41YC-T60-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.