



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | HanElectricity | |
| Package | - | |
| Operating Temperature | 0℃~+50℃ | |
| Detection color | White | |
| Current Rating-Power | 1.5A | |
| Voltage Rating | 30V | |
| Supplementary Features | Exposed Tongue | |
| Connect-Disconnect Life | 1,500 Cycles | |
| Protocol Standard | USB 2.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USB01-178W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | HanElectricity | |
| Package | - | |
| Operating Temperature | 0℃~+50℃ | |
| Detection color | White | |
| Current Rating-Power | 1.5A | |
| Voltage Rating | 30V | |
| Supplementary Features | Exposed Tongue | |
| Connect-Disconnect Life | 1,500 Cycles | |
| Protocol Standard | USB 2.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USB01-178W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

USB01-178W datasheets or manufacturer documentation.
Datasheet: USB01-178W Datasheet (PDF)
The USB01-178W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.