Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPS16412DRCR
TPS16412DRCR - 1
TPS16412DRCR - 2
TPS16412DRCR - 3
Extended1/3
* Images are for reference only
TPS16412DRCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS16412DRCR
JLCPCB Part #
C7471768
Package
VSON-10(3x3)
Description
-40℃~+125℃ 1.8A 153mΩ 2.7V~40V Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection VSON-10(3x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageVSON-10(3x3)
Number of Channels1
Voltage - Supply2.7V~40V
Operating Temperature --40℃~+125℃
Maximum Continuous Current1.8A
FeaturesOvervoltage Protection、Soft-start、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)153mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPS16412DRCR
TPS16412DRCR

* Images are for reference only

TPS16412DRCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS16412DRCR
JLCPCB Part #
C7471768
Package
VSON-10(3x3)
Description
-40℃~+125℃ 1.8A 153mΩ 2.7V~40V Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection VSON-10(3x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS16412DRCR

* Images are for reference only

TPS16412DRCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS16412DRCR
JLCPCB Part #
C7471768
Package
VSON-10(3x3)
Description
-40℃~+125℃ 1.8A 153mΩ 2.7V~40V Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection VSON-10(3x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS16412DRCR Specifications

TPS16412DRCR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageVSON-10(3x3)
Number of Channels1
Voltage - Supply2.7V~40V
Operating Temperature --40℃~+125℃
Maximum Continuous Current1.8A
FeaturesOvervoltage Protection、Soft-start、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)153mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS16412DRCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS16412DRCR Documents

TPS16412DRCR datasheets or manufacturer documentation.

Datasheet: TPS16412DRCR Datasheet (PDF)

TPS16412DRCR Schematic Symbol & PCB Footprint

The TPS16412DRCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.