Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. LT31-120
LT31-120 - 1
LT31-120 - 2
LT31-120 - 3
LT31-120 - 4
Extended1/4
* Images are for reference only
LT31-120
Attributes
Value
Manufacturer
Linekey
MFR.Part #
LT31-120
JLCPCB Part #
C7471254
Package
SMD-6P,7.1x6.6mm
Description
1.75W 1uH 2 2 2.5kV 3.3V 475uH 5V SMD-6P,7.1x6.6mm Power Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerLinekey
PackageSMD-6P,7.1x6.6mm
Inductance475uH
Power(Watts)1.75W
Primary Side Voltage3.3V
Secondary Side Voltage5V
Isolation Voltage(Vrms)2.5kV
Leakage Inductance1uH
Secondary Winding2
Application GradeConsumer grade
Turns Ratio1:2
Wire Diameter0.12mm
Primary Winding(s)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. LT31-120
LT31-120

* Images are for reference only

LT31-120

Extended
Manufacturer

Linekey

MFR.Part #
LT31-120
JLCPCB Part #
C7471254
Package
SMD-6P,7.1x6.6mm
Description
1.75W 1uH 2 2 2.5kV 3.3V 475uH 5V SMD-6P,7.1x6.6mm Power Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT31-120

* Images are for reference only

LT31-120
Extended
Manufacturer

Linekey

MFR.Part #
LT31-120
JLCPCB Part #
C7471254
Package
SMD-6P,7.1x6.6mm
Description
1.75W 1uH 2 2 2.5kV 3.3V 475uH 5V SMD-6P,7.1x6.6mm Power Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT31-120 Specifications

LT31-120 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerLinekey
PackageSMD-6P,7.1x6.6mm
Inductance475uH
Power(Watts)1.75W
Primary Side Voltage3.3V
Secondary Side Voltage5V
Isolation Voltage(Vrms)2.5kV
Leakage Inductance1uH
Secondary Winding2
Application GradeConsumer grade
Turns Ratio1:2
Wire Diameter0.12mm
Primary Winding(s)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT31-120. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LT31-120 Schematic Symbol & PCB Footprint

The LT31-120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.