Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. CR40V8RSA
CR40V8RSA - 1
CR40V8RSA - 2
CR40V8RSA - 3
Extended1/3
* Images are for reference only
CR40V8RSA
Attributes
Value
Manufacturer
Chip-Rail
MFR.Part #
CR40V8RSA
JLCPCB Part #
C7470996
Package
SOP-8L
Description
-20℃~+150℃ 1 3.6V~6V 8mΩ Under-voltage lockout SOP-8L Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerChip-Rail
PackageSOP-8L
Number of Channels1
Voltage - Supply3.6V~6V
Operating Temperature --20℃~+150℃
FeaturesUnder-voltage lockout
RDS(on)8mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. CR40V8RSA
CR40V8RSA

* Images are for reference only

CR40V8RSA

Extended
Manufacturer

Chip-Rail

MFR.Part #
CR40V8RSA
JLCPCB Part #
C7470996
Package
SOP-8L
Description
-20℃~+150℃ 1 3.6V~6V 8mΩ Under-voltage lockout SOP-8L Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CR40V8RSA

* Images are for reference only

CR40V8RSA
Extended
Manufacturer

Chip-Rail

MFR.Part #
CR40V8RSA
JLCPCB Part #
C7470996
Package
SOP-8L
Description
-20℃~+150℃ 1 3.6V~6V 8mΩ Under-voltage lockout SOP-8L Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CR40V8RSA Specifications

CR40V8RSA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerChip-Rail
PackageSOP-8L
Number of Channels1
Voltage - Supply3.6V~6V
Operating Temperature --20℃~+150℃
FeaturesUnder-voltage lockout
RDS(on)8mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CR40V8RSA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CR40V8RSA Documents

CR40V8RSA datasheets or manufacturer documentation.

Datasheet: CR40V8RSA Datasheet (PDF)

CR40V8RSA Schematic Symbol & PCB Footprint

The CR40V8RSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.