Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. TMR2185G
TMR2185G
Extended
* Images are for reference only
TMR2185G
Attributes
Value
Manufacturer
multidimension
MFR.Part #
TMR2185G
JLCPCB Part #
C7470976
Package
LGA-4L(1.5x2)
Description
-40℃~+125℃ 0.2% 250uA 500mV~7V ±100mT LGA-4L(1.5x2) Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
Manufacturermultidimension
PackageLGA-4L(1.5x2)
Operating Temperature-40℃~+125℃
Magnetic Field Range±100mT
Linearity0.2%
Voltage - Supply500mV~7V
Supply Current250uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. TMR2185G
TMR2185G

* Images are for reference only

TMR2185G

Extended
Manufacturer

multidimension

MFR.Part #
TMR2185G
JLCPCB Part #
C7470976
Package
LGA-4L(1.5x2)
Description
-40℃~+125℃ 0.2% 250uA 500mV~7V ±100mT LGA-4L(1.5x2) Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR2185G

* Images are for reference only

TMR2185G
Extended
Manufacturer

multidimension

MFR.Part #
TMR2185G
JLCPCB Part #
C7470976
Package
LGA-4L(1.5x2)
Description
-40℃~+125℃ 0.2% 250uA 500mV~7V ±100mT LGA-4L(1.5x2) Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR2185G Specifications

TMR2185G technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
Manufacturermultidimension
PackageLGA-4L(1.5x2)
Operating Temperature-40℃~+125℃
Magnetic Field Range±100mT
Linearity0.2%
Voltage - Supply500mV~7V
Supply Current250uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMR2185G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMR2185G Documents

TMR2185G datasheets or manufacturer documentation.

Datasheet: TMR2185G Datasheet (PDF)

TMR2185G Schematic Symbol & PCB Footprint

The TMR2185G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.