



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SOP-16 | |
| Frequency Range | 100Hz~400kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 8V~35V | |
| Current - Supply | 14mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
U3525G-S16-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SOP-16 | |
| Frequency Range | 100Hz~400kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 8V~35V | |
| Current - Supply | 14mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U3525G-S16-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The U3525G-S16-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.